Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214757-1082Copy
Manufacturer Standard Lead Time38 weeks
Order Code3490983
Product RangeMicro-Fit 3.0 OTS 214757 Series
Also Known As2147571082, 214757-1082
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.030 (CNY39.5839) |
| 10+ | CNY34.320 (CNY38.7816) |
| 100+ | CNY33.420 (CNY37.7646) |
| 250+ | CNY32.520 (CNY36.7476) |
| 500+ | CNY31.620 (CNY35.7306) |
| 1000+ | CNY30.710 (CNY34.7023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.03 (CNY39.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214757-1082Copy
Manufacturer Standard Lead Time38 weeks
Order Code3490983
Product RangeMicro-Fit 3.0 OTS 214757 Series
Also Known As2147571082, 214757-1082
Connector to ConnectorMicro-Fit 3.0 Plug to Micro-Fit 3.0 Plug
No. of Positions8Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Fit 3.0 OTS 214757 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Plug to Micro-Fit 3.0 Plug
Connector Pitch
3mm
Cable Length - Metric
300mm
Product Range
Micro-Fit 3.0 OTS 214757 Series
Jacket Colour
Black
No. of Positions
8Ways
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0287
