Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214757-1043Copy
Manufacturer Standard Lead Time38 weeks
Order Code3490977
Product RangeMicro-Fit 3.0 OTS 214757 Series
Also Known As2147571043, 214757-1043
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.660 (CNY30.1258) |
| 10+ | CNY24.230 (CNY27.3799) |
| 100+ | CNY24.140 (CNY27.2782) |
| 250+ | CNY24.050 (CNY27.1765) |
| 500+ | CNY23.960 (CNY27.0748) |
| 1000+ | CNY23.860 (CNY26.9618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.66 (CNY30.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214757-1043Copy
Manufacturer Standard Lead Time38 weeks
Order Code3490977
Product RangeMicro-Fit 3.0 OTS 214757 Series
Also Known As2147571043, 214757-1043
Connector to ConnectorMicro-Fit 3.0 Plug to Micro-Fit 3.0 Plug
No. of Positions4Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMicro-Fit 3.0 OTS 214757 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Plug to Micro-Fit 3.0 Plug
Connector Pitch
3mm
Cable Length - Metric
600mm
Product Range
Micro-Fit 3.0 OTS 214757 Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
2 Row
Cable Length - Imperial
23.6"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0266
