Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214756-1102Copy
Manufacturer Standard Lead Time39 weeks
Order Code3490969
Product RangeMicro-Fit 3.0 OTS 214756 Series
Also Known As2147561102, 214756-1102
Your Part Number
581 In Stock
Need more?
581 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.610 (CNY58.3193) |
| 10+ | CNY47.800 (CNY54.014) |
| 25+ | CNY47.770 (CNY53.9801) |
| 100+ | CNY43.310 (CNY48.9403) |
| 250+ | CNY42.920 (CNY48.4996) |
| 500+ | CNY42.520 (CNY48.0476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.61 (CNY58.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214756-1102Copy
Manufacturer Standard Lead Time39 weeks
Order Code3490969
Product RangeMicro-Fit 3.0 OTS 214756 Series
Also Known As2147561102, 214756-1102
Connector to ConnectorMicro-Fit 3.0 Receptacle to Free End
No. of Positions10Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Fit 3.0 OTS 214756 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Receptacle to Free End
Connector Pitch
3mm
Cable Length - Metric
300mm
Product Range
Micro-Fit 3.0 OTS 214756 Series
Jacket Colour
Black
No. of Positions
10Ways
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0333
