Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214756-1061
Order Code3490961
Product RangeMicro-Fit 3.0 OTS 214756 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.270 (CNY30.8151) |
| 10+ | CNY24.080 (CNY27.2104) |
| 100+ | CNY20.470 (CNY23.1311) |
| 250+ | CNY20.120 (CNY22.7356) |
| 500+ | CNY19.760 (CNY22.3288) |
| 1000+ | CNY19.400 (CNY21.922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.27 (CNY30.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214756-1061
Order Code3490961
Product RangeMicro-Fit 3.0 OTS 214756 Series
Connector to ConnectorMicro-Fit 3.0 Receptacle to Free End
No. of Positions6Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMicro-Fit 3.0 OTS 214756 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Receptacle to Free End
Connector Pitch
3mm
Cable Length - Metric
150mm
Product Range
Micro-Fit 3.0 OTS 214756 Series
Jacket Colour
Black
No. of Positions
6Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
