Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214756-1023Copy
Manufacturer Standard Lead Time38 weeks
Order Code3490957
Product RangeMicro-Fit 3.0 OTS 214756 Series
Also Known As2147561023, 214756-1023
Your Part Number
257 In Stock
Need more?
257 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.470 (CNY22.0011) |
| 10+ | CNY15.430 (CNY17.4359) |
| 100+ | CNY13.540 (CNY15.3002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.47 (CNY22.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214756-1023Copy
Manufacturer Standard Lead Time38 weeks
Order Code3490957
Product RangeMicro-Fit 3.0 OTS 214756 Series
Also Known As2147561023, 214756-1023
Connector to ConnectorMicro-Fit 3.0 Receptacle to Free End
No. of Positions2Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMicro-Fit 3.0 OTS 214756 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Receptacle to Free End
Connector Pitch
3mm
Cable Length - Metric
600mm
Product Range
Micro-Fit 3.0 OTS 214756 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
2 Row
Cable Length - Imperial
23.6"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0128
