Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214756-1021Copy
Manufacturer Standard Lead Time41 weeks
Order Code3490954
Product RangeMicro-Fit 3.0 OTS 214756 Series
Also Known As2147561021, 214756-1021
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.000 (CNY16.950) |
| 10+ | CNY13.690 (CNY15.4697) |
| 100+ | CNY12.760 (CNY14.4188) |
| 250+ | CNY12.320 (CNY13.9216) |
| 500+ | CNY11.930 (CNY13.4809) |
| 1000+ | CNY11.530 (CNY13.0289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.00 (CNY16.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214756-1021Copy
Manufacturer Standard Lead Time41 weeks
Order Code3490954
Product RangeMicro-Fit 3.0 OTS 214756 Series
Also Known As2147561021, 214756-1021
Connector to ConnectorMicro-Fit 3.0 Receptacle to Free End
No. of Positions2Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMicro-Fit 3.0 OTS 214756 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Receptacle to Free End
Connector Pitch
3mm
Cable Length - Metric
150mm
Product Range
Micro-Fit 3.0 OTS 214756 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287
