Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214755-1083Copy
Manufacturer Standard Lead Time41 weeks
Order Code3490950
Product RangeMicro-Fit 3.0 OTS 214755 Series
Also Known As2147551083, 214755-1083
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.930 (CNY58.6809) |
| 10+ | CNY50.940 (CNY57.5622) |
| 25+ | CNY48.660 (CNY54.9858) |
| 100+ | CNY45.390 (CNY51.2907) |
| 250+ | CNY44.510 (CNY50.2963) |
| 500+ | CNY43.620 (CNY49.2906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.93 (CNY58.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214755-1083Copy
Manufacturer Standard Lead Time41 weeks
Order Code3490950
Product RangeMicro-Fit 3.0 OTS 214755 Series
Also Known As2147551083, 214755-1083
Connector to ConnectorMicro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
No. of Positions8Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMicro-Fit 3.0 OTS 214755 Series
Wire Gauge18AWG
Jacket ColourBlack
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
Connector Pitch
3mm
Cable Length - Metric
600mm
Product Range
Micro-Fit 3.0 OTS 214755 Series
Jacket Colour
Black
No. of Positions
8Ways
No. of Rows
2 Row
Cable Length - Imperial
23.6"
Wire Gauge
18AWG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0518
