Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214755-1043Copy
Manufacturer Standard Lead Time50 weeks
Order Code3490943
Product RangeMicro-Fit 3.0 OTS 214755 Series
Also Known As2147551043, 214755-1043
Your Part Number
39 In Stock
900 more incoming. You can reserve stock now
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.530 (CNY48.0589) |
| 10+ | CNY36.130 (CNY40.8269) |
| 100+ | CNY30.710 (CNY34.7023) |
| 250+ | CNY30.430 (CNY34.3859) |
| 500+ | CNY30.150 (CNY34.0695) |
| 1000+ | CNY29.870 (CNY33.7531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.53 (CNY48.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214755-1043Copy
Manufacturer Standard Lead Time50 weeks
Order Code3490943
Product RangeMicro-Fit 3.0 OTS 214755 Series
Also Known As2147551043, 214755-1043
Connector to ConnectorMicro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
No. of Positions4Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMicro-Fit 3.0 OTS 214755 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
Connector Pitch
3mm
Cable Length - Metric
600mm
Product Range
Micro-Fit 3.0 OTS 214755 Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
2 Row
Cable Length - Imperial
23.6"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0261
