Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214755-1023Copy
Manufacturer Standard Lead Time38 weeks
Order Code3490940
Product RangeMicro-Fit 3.0 OTS 214755 Series
Also Known As2147551023, 214755-1023
Your Part Number
626 In Stock
Need more?
626 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.580 (CNY31.1654) |
| 10+ | CNY24.370 (CNY27.5381) |
| 100+ | CNY20.980 (CNY23.7074) |
| 250+ | CNY19.670 (CNY22.2271) |
| 500+ | CNY19.430 (CNY21.9559) |
| 1000+ | CNY19.190 (CNY21.6847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.58 (CNY31.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214755-1023Copy
Manufacturer Standard Lead Time38 weeks
Order Code3490940
Product RangeMicro-Fit 3.0 OTS 214755 Series
Also Known As2147551023, 214755-1023
Connector to ConnectorMicro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
No. of Positions2Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMicro-Fit 3.0 OTS 214755 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
Connector Pitch
3mm
Cable Length - Metric
600mm
Product Range
Micro-Fit 3.0 OTS 214755 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
2 Row
Cable Length - Imperial
23.6"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0132
