Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214093-5000Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel4668353
Cut Tape4668001
Product RangeOneBlade 214093 Series
Also Known As2140935000, 2140935000, 214093-5000
Your Part Number
20,000 In Stock
Need more?
20,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.315 | CNY0.32 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.315 (CNY0.356) |
| 500+ | CNY0.274 (CNY0.3096) |
| 1500+ | CNY0.269 (CNY0.304) |
| 4000+ | CNY0.263 (CNY0.2972) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 20000+ | CNY0.175 (CNY0.1978) |
| 60000+ | CNY0.162 (CNY0.1831) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214093-5000Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel4668353
Cut Tape4668001
Product RangeOneBlade 214093 Series
Also Known As2140935000, 2140935000, 214093-5000
Technical Datasheet
Product RangeOneBlade 214093 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingMatte Tin Plated Contacts
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
OneBlade 214093 Series
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Molex OneBlade 214092 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
