Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213353-0150Copy
Manufacturer Standard Lead Time30 weeks
Order Code3998082
Product Range213353 Series
Also Known As2133530150, 213353-0150
Your Part Number
2,671 In Stock
Need more?
2,671 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.850 (CNY42.7705) |
| 10+ | CNY29.060 (CNY32.8378) |
| 25+ | CNY25.910 (CNY29.2783) |
| 50+ | CNY24.360 (CNY27.5268) |
| 100+ | CNY22.980 (CNY25.9674) |
| 500+ | CNY22.300 (CNY25.199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.85 (CNY42.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213353-0150Copy
Manufacturer Standard Lead Time30 weeks
Order Code3998082
Product Range213353 Series
Also Known As2133530150, 213353-0150
Antenna TypeLTE / GPS
Frequency Min4.4GHz
Frequency Max5GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range213353 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
LTE / GPS
Frequency Max
5GHz
VSWR
-
Input Impedance
50ohm
Product Range
213353 Series
Frequency Min
4.4GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
Input Power
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
