Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213309-6500Copy
Manufacturer Standard Lead Time20 weeks
Order Code4262006
Product Range213309 Series
Also Known As2133096500, 213309-6500
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,811.780 (CNY6,567.3114) |
| 5+ | CNY5,230.610 (CNY5,910.5893) |
| 10+ | CNY4,920.640 (CNY5,560.3232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,811.78 (CNY6,567.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213309-6500Copy
Manufacturer Standard Lead Time20 weeks
Order Code4262006
Product Range213309 Series
Also Known As2133096500, 213309-6500
Crimp Tool TypeRatchet
For Use WithMolex 1.20mm Pitch Pico-EZmate Crimp Terminals
Product Range213309 Series
Product Overview
- 28-30AWG hand crimp tool for 1.20mm pitch pico-EZmate crimp terminals
- Manual level of automation
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
213309 Series
For Use With
Molex 1.20mm Pitch Pico-EZmate Crimp Terminals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
