Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213227-0810Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Full Reel4668253
Cut Tape4667733
Product RangeCLIK-Mate 213227 Series
Also Known As2132270810, 2132270810, 213227-0810
Your Part Number
5,077 In Stock
5,400 more incoming. You can reserve stock now
5,077 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.650 | CNY19.65 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.650 (CNY22.2045) |
| 67+ | CNY16.720 (CNY18.8936) |
| 202+ | CNY14.210 (CNY16.0573) |
| 540+ | CNY13.180 (CNY14.8934) |
| 1350+ | CNY12.350 (CNY13.9555) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2700+ | CNY11.740 (CNY13.2662) |
| 8100+ | CNY11.700 (CNY13.221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213227-0810Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Full Reel4668253
Cut Tape4667733
Product RangeCLIK-Mate 213227 Series
Also Known As2132270810, 2132270810, 213227-0810
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows2Rows
No. of Contacts8Contacts
Connector TypeFemale Receptacle
Connector MountingSurface Mount
Product RangeCLIK-Mate 213227 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating2A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Connector Type
Female Receptacle
Product Range
CLIK-Mate 213227 Series
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
1.5mm
No. of Contacts
8Contacts
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
