Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212725-2020Copy
Manufacturer Standard Lead Time33 weeks
Order Code3783335
Product RangeMicro-One 212725 Series
Also Known As2127252020, 2127252020, 212725-2020
Your Part Number
1,003 In Stock
Need more?
1,003 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.480 (CNY1.6724) |
| 100+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY1.250 (CNY1.4125) |
| 1000+ | CNY1.160 (CNY1.3108) |
| 2000+ | CNY1.080 (CNY1.2204) |
| 3000+ | CNY1.040 (CNY1.1752) |
Price for:Each
Minimum: 10
Multiple: 10
CNY14.80 (CNY16.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212725-2020Copy
Manufacturer Standard Lead Time33 weeks
Order Code3783335
Product RangeMicro-One 212725 Series
Also Known As2127252020, 2127252020, 212725-2020
Accessory TypeTerminal Position Assurance Retainer
For Use WithMolex 212724 Micro-One Receptacle Housing
Product RangeMicro-One 212725 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 212725 series 2.00mm pitch Micro-One terminal position assurance (TPA) retainer
- Glow wire capable
- For use with Micro-One receptacle housing 212724
- Grey polyamide resin material
- Lock to mating part
- Operating temperature range from -40° to +105°C
- UL E29179 certified
Technical Specifications
Accessory Type
Terminal Position Assurance Retainer
Product Range
Micro-One 212725 Series
For Use With
Molex 212724 Micro-One Receptacle Housing
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
