Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212724-2031
Order Code3783329
Product RangeMicro-One 212724
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No212724-2031
Order Code3783329
Product RangeMicro-One 212724
Product RangeMicro-One 212724
No. of Positions3Ways
Pitch Spacing2mm
For Use WithMolex 56134 Micro-One Female Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
212724 series 2mm pitch Micro-One wire-to-board receptacle housing mates with Micro-One vertical header 205971, 217063, Micro-One right-angle header 205972, 217064. Suitable for use with Micro-One TPA retainer 212725. MicroOne female crimp terminal 561349001 (22-24AWG), 561349002 (26-28AWG).
- Glow wire capable
- Black polyamide resin material
- Lock to mating part
- Operating temperature range from -40° to +105°C
- UL E29179 certified
Technical Specifications
Product Range
Micro-One 212724
No. of Positions
3Ways
For Use With
Molex 56134 Micro-One Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
