Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212528-0601Copy
Manufacturer Standard Lead Time35 weeks
Order Code4000953
Product RangeMicro-Fit+ 212528 Series
Also Known As2125280601, 212528-0601
Your Part Number
1,980 In Stock
Need more?
1,980 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.590 (CNY32.3067) |
| 10+ | CNY25.260 (CNY28.5438) |
| 100+ | CNY23.090 (CNY26.0917) |
| 250+ | CNY21.770 (CNY24.6001) |
| 500+ | CNY20.830 (CNY23.5379) |
| 1000+ | CNY19.750 (CNY22.3175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.59 (CNY32.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212528-0601Copy
Manufacturer Standard Lead Time35 weeks
Order Code4000953
Product RangeMicro-Fit+ 212528 Series
Also Known As2125280601, 212528-0601
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro-Fit+ 212528 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating12A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
12A
Pitch Spacing
3mm
No. of Contacts
6Contacts
Product Range
Micro-Fit+ 212528 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
