Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207602-5027Copy
Order Code3997693
Product Range207602 Series
Also Known As2076025027, 207602-5027
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY412.170 (CNY465.7521) |
| 5+ | CNY397.900 (CNY449.627) |
| 10+ | CNY385.140 (CNY435.2082) |
| 25+ | CNY373.550 (CNY422.1115) |
| 50+ | CNY359.030 (CNY405.7039) |
| 100+ | CNY341.230 (CNY385.5899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY412.17 (CNY465.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207602-5027Copy
Order Code3997693
Product Range207602 Series
Also Known As2076025027, 207602-5027
Connector to ConnectorLug to Lug
Cable Length - Imperial12"
Cable Length - Metric305mm
Product Range207602 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
305mm
SVHC
To Be Advised
Cable Length - Imperial
12"
Product Range
207602 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
