Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207478-0006Copy
Manufacturer Standard Lead Time42 weeks
Order Code4000910
Product RangeKK Plus 396 207478 Series
Also Known As2074780006, 207478-0006
Your Part Number
11,610 In Stock
Need more?
11,610 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.570 (CNY4.0341) |
| 100+ | CNY2.990 (CNY3.3787) |
| 500+ | CNY2.980 (CNY3.3674) |
Price for:Each
Minimum: 10
Multiple: 10
CNY35.70 (CNY40.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207478-0006Copy
Manufacturer Standard Lead Time42 weeks
Order Code4000910
Product RangeKK Plus 396 207478 Series
Also Known As2074780006, 207478-0006
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK Plus 396 207478 Series
Connector ShroudUnshrouded
Contact MaterialBrass Alloy
Contact PlatingTin Plated Contacts
Connector TypePin Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating11A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
11A
Pitch Spacing
3.96mm
No. of Contacts
6Contacts
Product Range
KK Plus 396 207478 Series
Contact Material
Brass Alloy
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
