Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2065840161Copy
Manufacturer Standard Lead Time46 weeks
Order Code4850153
Product RangeDuraClik Robust 206584 Series
Also Known As2065840161, 206584-0161
Your Part Number
660 In Stock
Need more?
660 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.600 (CNY37.968) |
| 10+ | CNY28.560 (CNY32.2728) |
| 100+ | CNY24.790 (CNY28.0127) |
| 250+ | CNY23.820 (CNY26.9166) |
| 500+ | CNY22.830 (CNY25.7979) |
| 1000+ | CNY20.920 (CNY23.6396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.60 (CNY37.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2065840161Copy
Manufacturer Standard Lead Time46 weeks
Order Code4850153
Product RangeDuraClik Robust 206584 Series
Also Known As2065840161, 206584-0161
Product RangeDuraClik Robust 206584 Series
No. of Contacts16Contacts
GenderHeader
Pitch Spacing2mm
Contact Termination TypeSurface Mount Right Angle
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DuraClik Robust 206584 Series
Gender
Header
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
No. of Contacts
16Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002971
