Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No205714-1001Copy
Order Code
Full Reel4668383
Cut Tape4668173
Product Range205714 Series
Your Part Number
3,758 In Stock
Need more?
3,758 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.750 | CNY17.75 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.750 (CNY20.0575) |
| 10+ | CNY15.110 (CNY17.0743) |
| 100+ | CNY12.840 (CNY14.5092) |
| 250+ | CNY12.040 (CNY13.6052) |
| 500+ | CNY11.460 (CNY12.9498) |
| 1000+ | CNY11.210 (CNY12.6673) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY13.330 (CNY15.0629) |
| 3000+ | CNY11.990 (CNY13.5487) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No205714-1001Copy
Order Code
Full Reel4668383
Cut Tape4668173
Product Range205714 Series
USB Connector TypeUSB Type C
USB StandardUSB 3.2 Gen 2
No. of Positions24Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range205714 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
205714 Series
USB Standard
USB 3.2 Gen 2
No. of Positions
24Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
