Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204523-1201Copy
Manufacturer Standard Lead Time32 weeks
Order Code3499791
Product RangeMicro-Lock Plus 204523 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.520 (CNY3.9776) |
| 100+ | CNY3.060 (CNY3.4578) |
| 500+ | CNY2.810 (CNY3.1753) |
| 1000+ | CNY2.670 (CNY3.0171) |
| 2000+ | CNY2.590 (CNY2.9267) |
| 3000+ | CNY2.500 (CNY2.825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.52 (CNY3.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204523-1201Copy
Manufacturer Standard Lead Time32 weeks
Order Code3499791
Product RangeMicro-Lock Plus 204523 Series
Product RangeMicro-Lock Plus 204523 Series
No. of Positions12Ways
Pitch Spacing1.25mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Micro-Lock Plus 204523 Series
No. of Positions
12Ways
For Use With
Molex Micro-Lock Plus Series 5054311000 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281
