Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204523-1001Copy
Manufacturer Standard Lead Time39 weeks
Order Code3499788
Product RangeMicro-Lock Plus 204523 Series
Also Known As2045231001, 2045231001, 204523-1001
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.160 (CNY3.5708) |
| 100+ | CNY2.810 (CNY3.1753) |
| 500+ | CNY2.620 (CNY2.9606) |
| 1000+ | CNY2.520 (CNY2.8476) |
| 2000+ | CNY2.450 (CNY2.7685) |
| 3000+ | CNY2.370 (CNY2.6781) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.60 (CNY35.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204523-1001Copy
Manufacturer Standard Lead Time39 weeks
Order Code3499788
Product RangeMicro-Lock Plus 204523 Series
Also Known As2045231001, 2045231001, 204523-1001
Product RangeMicro-Lock Plus 204523 Series
No. of Positions10Ways
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock Plus 204523 Series
No. of Positions
10Ways
For Use With
Molex Micro-Lock Plus Series 5054311000 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249
