Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204523-0801Copy
Order Code3499787
Product RangeMicro-Lock Plus 204523 Series
Also Known As2045230801, 2045230801, 204523-0801
Your Part Number
9,522 In Stock
Need more?
9,522 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.270 (CNY2.5651) |
| 100+ | CNY2.130 (CNY2.4069) |
| 500+ | CNY2.020 (CNY2.2826) |
| 1000+ | CNY2.000 (CNY2.260) |
| 2000+ | CNY1.990 (CNY2.2487) |
| 3000+ | CNY1.980 (CNY2.2374) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.70 (CNY25.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204523-0801Copy
Order Code3499787
Product RangeMicro-Lock Plus 204523 Series
Also Known As2045230801, 2045230801, 204523-0801
Product RangeMicro-Lock Plus 204523 Series
No. of Positions8Ways
Pitch Spacing1.25mm
For Use WithMolex Micro-Lock Plus Series 5054311000 Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock Plus 204523 Series
No. of Positions
8Ways
For Use With
Molex Micro-Lock Plus Series 5054311000 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000219
