Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2041020809Copy
Order Code4557697
Product RangeVersaBlade 204102 Series
Also Known As2041020809, 204102-0809
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.280 (CNY12.7464) |
| 100+ | CNY9.760 (CNY11.0288) |
| 500+ | CNY8.770 (CNY9.9101) |
| 1000+ | CNY7.780 (CNY8.7914) |
| 2000+ | CNY7.510 (CNY8.4863) |
| 3000+ | CNY7.230 (CNY8.1699) |
Price for:Each
Minimum: 10
Multiple: 10
CNY112.80 (CNY127.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2041020809Copy
Order Code4557697
Product RangeVersaBlade 204102 Series
Also Known As2041020809, 204102-0809
Product RangeVersaBlade 204102 Series
No. of Positions8Ways
Pitch Spacing-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
VersaBlade 204102 Series
No. of Positions
8Ways
For Use With
Molex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
