Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2025693002Copy
Order Code4147697
Product RangeUltra-Fit 202569 Series
Your Part Number
55 In Stock
45 more incoming. You can reserve stock now
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.680 (CNY5.2884) |
| 100+ | CNY3.980 (CNY4.4974) |
| 500+ | CNY3.550 (CNY4.0115) |
| 1000+ | CNY3.240 (CNY3.6612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.68 (CNY5.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2025693002Copy
Order Code4147697
Product RangeUltra-Fit 202569 Series
Product RangeUltra-Fit 202569 Series
No. of Positions2Ways
Pitch Spacing3.5mm
For Use WithMolex Ultra-Fit 216946 Series Male Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Ultra-Fit 202569 Series
No. of Positions
2Ways
For Use With
Molex Ultra-Fit 216946 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00087
