Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No202569-4106Copy
Manufacturer Standard Lead Time21 weeks
Order Code4147557
Your Part Number
502 In Stock
Need more?
502 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.580 (CNY11.9554) |
| 10+ | CNY9.350 (CNY10.5655) |
| 25+ | CNY9.010 (CNY10.1813) |
| 50+ | CNY8.740 (CNY9.8762) |
| 100+ | CNY8.460 (CNY9.5598) |
| 250+ | CNY7.780 (CNY8.7914) |
| 500+ | CNY7.300 (CNY8.249) |
| 1000+ | CNY6.630 (CNY7.4919) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.58 (CNY11.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Gender
Plug
Pitch Spacing
3.5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
No. of Positions
6Ways
For Use With
Molex Ultra-Fit 216946 Series Male Crimp Terminals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00324
