Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No202569-3007Copy
Order Code4147536
Product RangeUltra-Fit 202569 Series
Your Part Number
504 In Stock
Need more?
504 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.650 (CNY15.4245) |
| 10+ | CNY12.010 (CNY13.5713) |
| 25+ | CNY11.600 (CNY13.108) |
| 50+ | CNY11.260 (CNY12.7238) |
| 100+ | CNY10.920 (CNY12.3396) |
| 250+ | CNY9.960 (CNY11.2548) |
| 500+ | CNY9.280 (CNY10.4864) |
| 1000+ | CNY8.390 (CNY9.4807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.65 (CNY15.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No202569-3007Copy
Order Code4147536
Product RangeUltra-Fit 202569 Series
Product RangeUltra-Fit 202569 Series
No. of Positions7Ways
For Use WithMolex Ultra-Fit 216946 Series Male Crimp Terminals
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Product Range
Ultra-Fit 202569 Series
No. of Positions
7Ways
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Gender
Plug
For Use With
Molex Ultra-Fit 216946 Series Male Crimp Terminals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
