Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No201444-1112Copy
Order Code4003411
Product RangeNano-Fit 201444 Series
Also Known As2014441112, 201444-1112
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.600 (CNY5.198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.60 (CNY5.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201444-1112Copy
Order Code4003411
Product RangeNano-Fit 201444 Series
Also Known As2014441112, 201444-1112
Product RangeNano-Fit 201444 Series
No. of Positions12Ways
Pitch Spacing2.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Nano-Fit 201444 Series
No. of Positions
12Ways
For Use With
Molex Nano-Fit 201447 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
