Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200529-0051Copy
Manufacturer Standard Lead Time47 weeks
Order Code4696015
Product RangeEasy-On 200529 Series
Also Known As2005290051, 200529-0051
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.300 (CNY10.509) |
| 100+ | CNY8.310 (CNY9.3903) |
| 500+ | CNY7.140 (CNY8.0682) |
| 1000+ | CNY6.790 (CNY7.6727) |
| 2000+ | CNY6.430 (CNY7.2659) |
| 3000+ | CNY6.070 (CNY6.8591) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY93.00 (CNY105.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200529-0051Copy
Manufacturer Standard Lead Time47 weeks
Order Code4696015
Product RangeEasy-On 200529 Series
Also Known As2005290051, 200529-0051
Pitch Spacing1mm
No. of Contacts5Contacts
Product RangeEasy-On 200529 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact Plating0
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
5Contacts
Product Range
Easy-On 200529 Series
Contact Position
Bottom
Contact Plating
0
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
