Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200277-1106Copy
Manufacturer Standard Lead Time31 weeks
Order Code4003360
Product RangeNano-Fit 200277 Series
Also Known As2002771106, 200277-1106
Your Part Number
1,588 In Stock
Need more?
1,588 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.160 (CNY4.7008) |
| 100+ | CNY3.670 (CNY4.1471) |
| 500+ | CNY3.380 (CNY3.8194) |
| 1000+ | CNY3.210 (CNY3.6273) |
| 2000+ | CNY3.100 (CNY3.503) |
| 3000+ | CNY3.000 (CNY3.390) |
Price for:Each
Minimum: 10
Multiple: 10
CNY41.60 (CNY47.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200277-1106Copy
Manufacturer Standard Lead Time31 weeks
Order Code4003360
Product RangeNano-Fit 200277 Series
Also Known As2002771106, 200277-1106
Product RangeNano-Fit 200277 Series
No. of Positions6Ways
Pitch Spacing2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Nano-Fit 200277 Series
No. of Positions
6Ways
For Use With
Molex Nano-Fit 201447 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
