Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19429-0045Copy
Manufacturer Standard Lead Time31 weeks
Order Code4903815
Product RangeMX150L 19429 Series
Also Known As194290045, 194290045, 19429-0045
Your Part Number
1,152 In Stock
Need more?
1,152 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.380 (CNY52.4094) |
| 10+ | CNY41.960 (CNY47.4148) |
| 100+ | CNY36.710 (CNY41.4823) |
| 250+ | CNY32.900 (CNY37.177) |
| 500+ | CNY31.910 (CNY36.0583) |
| 1000+ | CNY30.920 (CNY34.9396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.38 (CNY52.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19429-0045Copy
Manufacturer Standard Lead Time31 weeks
Order Code4903815
Product RangeMX150L 19429 Series
Also Known As194290045, 194290045, 19429-0045
Product RangeMX150L 19429 Series
No. of Positions8Ways
For Use WithMolex MX150L 19417 Series Pin Crimp Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19429 Series
No. of Positions
8Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Molex MX150L 19417 Series Pin Crimp Terminals
IP Rating
IP67
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00423
