Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19429-0039..Copy
Manufacturer Standard Lead Time32 weeks
Order Code4295541
Product RangeMX150L 19429 Series
Also Known As194290039, 194290039, 19429-0039
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.390 (CNY65.9807) |
| 10+ | CNY49.610 (CNY56.0593) |
| 25+ | CNY49.140 (CNY55.5282) |
| 100+ | CNY48.660 (CNY54.9858) |
| 250+ | CNY48.190 (CNY54.4547) |
| 500+ | CNY47.710 (CNY53.9123) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.39 (CNY65.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19429-0039..Copy
Manufacturer Standard Lead Time32 weeks
Order Code4295541
Product RangeMX150L 19429 Series
Also Known As194290039, 194290039, 19429-0039
Product RangeMX150L 19429 Series
No. of Positions12Ways
For Use WithMolex MX150L 19417 Series Pin Contacts
Connector Body MaterialSPS (Syndiotactic Polystyrene), Glass Filled Body
IP RatingIP67
Voltage Rating-
Current Rating18A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19429 Series
No. of Positions
12Ways
Connector Body Material
SPS (Syndiotactic Polystyrene), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Molex MX150L 19417 Series Pin Contacts
IP Rating
IP67
Current Rating
18A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022249
