Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19419-0011Copy
Order Code3865516
Product RangeMX150L 19419 Series
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.510 (CNY52.5563) |
| 10+ | CNY44.150 (CNY49.8895) |
| 100+ | CNY41.790 (CNY47.2227) |
| 250+ | CNY41.420 (CNY46.8046) |
| 500+ | CNY41.050 (CNY46.3865) |
| 1000+ | CNY40.670 (CNY45.9571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.51 (CNY52.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19419-0011Copy
Order Code3865516
Product RangeMX150L 19419 Series
Product RangeMX150L 19419 Series
No. of Positions6Ways
Pitch Spacing5.84mm
For Use WithMolex 19417 Series Male Crimp Terminals
Connector Body Material-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19419 Series
No. of Positions
6Ways
For Use With
Molex 19417 Series Male Crimp Terminals
IP Rating
-
Current Rating
-
Gender
Plug
Pitch Spacing
5.84mm
Connector Body Material
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329
