Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19215-0028Copy
Manufacturer Standard Lead Time15 weeks
Order Code2612367
Product RangeVersaKrimp 19215 Series
Also Known As192150028, CS-346, 19215-0028
Your Part Number
3,990 In Stock
Need more?
3,990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.110 (CNY3.5143) |
| 100+ | CNY2.800 (CNY3.164) |
| 500+ | CNY2.620 (CNY2.9606) |
| 1000+ | CNY2.510 (CNY2.8363) |
| 2000+ | CNY2.440 (CNY2.7572) |
| 3000+ | CNY2.380 (CNY2.6894) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.10 (CNY35.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19215-0028Copy
Manufacturer Standard Lead Time15 weeks
Order Code2612367
Product RangeVersaKrimp 19215 Series
Also Known As192150028, CS-346, 19215-0028
Technical Datasheet
Insulator Colour-
Product RangeVersaKrimp 19215 Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA5mm²
Insulator MaterialUninsulated
Product Overview
Molex offers splices from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Splices are offered un-insulated or insulated for crimp termination.
- Butt splices for simple, easy field repair
- Window butt splices allow easy viewing to ensure perfect crimping
- Closed end connector provides easy and secure crimp for two or more wires
- Perma-Seal™ heat-shrinkable splice for harsh environments providing a completely sealed connection
Applications
Automotive, Consumer Electronics
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
12AWG
Conductor Area CSA
5mm²
Product Range
VersaKrimp 19215 Series
Wire Size AWG Max
10AWG
Insulator Material
Uninsulated
Technical Docs (3)
Alternatives for 19215-0028
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
