Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19164-0052Copy
Order Code4002786
Product RangePerma-Seal 19164 Series
Also Known As191640052, SBRA-8156N, 19164-0052
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.820 (CNY11.0966) |
| 100+ | CNY8.090 (CNY9.1417) |
| 500+ | CNY7.660 (CNY8.6558) |
| 1000+ | CNY7.310 (CNY8.2603) |
| 2000+ | CNY7.140 (CNY8.0682) |
| 3000+ | CNY7.010 (CNY7.9213) |
Price for:Each
Minimum: 10
Multiple: 10
CNY98.20 (CNY110.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0052Copy
Order Code4002786
Product RangePerma-Seal 19164 Series
Also Known As191640052, SBRA-8156N, 19164-0052
Product RangePerma-Seal 19164 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric-
Tab Size - Imperial-
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA-
Insulator MaterialNiAc
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Perma-Seal 19164 Series
Tab Size - Metric
-
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
NiAc
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
-
Wire Size AWG Max
18AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001552
