Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19164-0040Copy
Manufacturer Standard Lead Time34 weeks
Order Code4002784
Product RangePerma-Seal 19164 Series
Also Known As191640040, SB-289, 19164-0040
Your Part Number
1,940 In Stock
Need more?
1,940 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.070 (CNY10.2491) |
| 100+ | CNY7.470 (CNY8.4411) |
| 500+ | CNY7.070 (CNY7.9891) |
| 1000+ | CNY6.740 (CNY7.6162) |
| 2000+ | CNY6.590 (CNY7.4467) |
| 3000+ | CNY6.460 (CNY7.2998) |
Price for:Each
Minimum: 10
Multiple: 10
CNY90.70 (CNY102.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0040Copy
Manufacturer Standard Lead Time34 weeks
Order Code4002784
Product RangePerma-Seal 19164 Series
Also Known As191640040, SB-289, 19164-0040
Product RangePerma-Seal 19164 Series
Terminal TypeMale Quick Disconnect
Tab Size - Metric-
Tab Size - Imperial-
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA-
Insulator MaterialNiAc
Terminal MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Perma-Seal 19164 Series
Tab Size - Metric
-
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
NiAc
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
-
Wire Size AWG Max
14AWG
Conductor Area CSA
-
Terminal Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001606
