Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19164-0039Copy
Manufacturer Standard Lead Time40 weeks
Order Code3222467
Product RangePerma-Seal 19164 Series
Also Known As191640039, SB-279, 19164-0039
Your Part Number
1,940 In Stock
Need more?
1,940 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.110 (CNY6.9043) |
| 100+ | CNY5.280 (CNY5.9664) |
| 500+ | CNY4.730 (CNY5.3449) |
| 1000+ | CNY4.530 (CNY5.1189) |
| 2000+ | CNY4.420 (CNY4.9946) |
| 3000+ | CNY4.300 (CNY4.859) |
Price for:Each
Minimum: 10
Multiple: 10
CNY61.10 (CNY69.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0039Copy
Manufacturer Standard Lead Time40 weeks
Order Code3222467
Product RangePerma-Seal 19164 Series
Also Known As191640039, SB-279, 19164-0039
Product RangePerma-Seal 19164 Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.5mm²
Terminal TypeMale Bullet
Insulator ColourBlue
Insulator MaterialNiAc
Terminal MaterialCopper Alloy
Bullet Diameter4.57mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Perma-Seal 19164 Series
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
16AWG to 14AWG
Terminal Type
Male Bullet
Insulator Material
NiAc
Bullet Diameter
4.57mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
