Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19164-0039.Copy
Manufacturer Standard Lead Time20 weeks
Order Code3009939
Product RangePerma-Seal 19164 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.520 (CNY8.4976) |
| 100+ | CNY6.430 (CNY7.2659) |
| 500+ | CNY5.780 (CNY6.5314) |
| 1000+ | CNY5.310 (CNY6.0003) |
| 2000+ | CNY5.000 (CNY5.650) |
| 3000+ | CNY4.910 (CNY5.5483) |
Price for:Each
Minimum: 10
Multiple: 10
CNY75.20 (CNY84.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0039.Copy
Manufacturer Standard Lead Time20 weeks
Order Code3009939
Product RangePerma-Seal 19164 Series
Product RangePerma-Seal 19164 Series
Terminal TypeMale Bullet
Terminal MaterialCopper Alloy
Bullet Diameter4.57mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Perma-Seal 19164 Series
Terminal Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Male Bullet
Bullet Diameter
4.57mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
