Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19099-0044Copy
Manufacturer Standard Lead Time30 weeks
Order Code4002715
Product RangeInsulKrimp 19099 Series
Also Known As190990044, C-2710-06X, 19099-0044
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.500 (CNY1.695) |
Price for:Each
Minimum: 2000
Multiple: 2000
CNY3,000.00 (CNY3,390.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19099-0044Copy
Manufacturer Standard Lead Time30 weeks
Order Code4002715
Product RangeInsulKrimp 19099 Series
Also Known As190990044, C-2710-06X, 19099-0044
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangeInsulKrimp 19099 Series
Insulator ColourYellow
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
10AWG
Product Range
InsulKrimp 19099 Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
#6
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
