Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19016-0005Copy
Manufacturer Standard Lead Time15 weeks
Order Code3222371
Product RangeKrimptite 19016 Series
Also Known As190160005, AA-1137, 19016-0005
Your Part Number
612 In Stock
Need more?
612 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.992 (CNY1.121) |
| 100+ | CNY0.775 (CNY0.8758) |
| 500+ | CNY0.696 (CNY0.7865) |
| 1000+ | CNY0.616 (CNY0.6961) |
| 2000+ | CNY0.600 (CNY0.678) |
| 3000+ | CNY0.584 (CNY0.6599) |
Price for:Each
Minimum: 10
Multiple: 10
CNY9.92 (CNY11.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19016-0005Copy
Manufacturer Standard Lead Time15 weeks
Order Code3222371
Product RangeKrimptite 19016 Series
Also Known As190160005, AA-1137, 19016-0005
Product RangeKrimptite 19016 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator Colour-
Conductor Area CSA0.8mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Krimptite 19016 Series
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
22AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.8mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000469
