Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19002-0024Copy
Order Code2396277
Product RangeAvikrimp 19002 Series
Also Known AsBB-5263, GTIN UPC EAN: 800753027305
Your Part Number
9,743 In Stock
Need more?
1,806 Delivery in 3-4 Business Days(SG stock)
4,248 Delivery in 5-6 Business Days(UK stock)
3,689 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.060 (CNY4.5878) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.60 (CNY45.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19002-0024Copy
Order Code2396277
Product RangeAvikrimp 19002 Series
Also Known AsBB-5263, GTIN UPC EAN: 800753027305
Technical Datasheet
Product RangeAvikrimp 19002 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 19002-0024 is an Avikrimp™ fully insulated quick disconnect terminal with blue nylon (polyamide) insulator, tin-plated brass contacts and brass terminal. Straight orientation, closed barrel type, crimp termination method and 16 to 14AWG wire size.
- Female connector
- Maximum voltage is 300V
- UL94V-2 flammability rating
- Maximum wire insulator is 3.94mm
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Product Range
Avikrimp 19002 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2mm²
Terminal Material
Brass
Alternatives for 19002-0024
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
