Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172447-9612Copy
Manufacturer Standard Lead Time11 weeks
Order Code4006818
Your Part Number
2,880 In Stock
Need more?
2,880 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.490 (CNY3.9437) |
| 10+ | CNY3.460 (CNY3.9098) |
| 25+ | CNY3.430 (CNY3.8759) |
| 50+ | CNY3.400 (CNY3.842) |
| 100+ | CNY3.380 (CNY3.8194) |
| 250+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY3.330 (CNY3.7629) |
| 1000+ | CNY3.300 (CNY3.729) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.49 (CNY3.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172447-9612Copy
Manufacturer Standard Lead Time11 weeks
Order Code4006818
Contact Termination TypeThrough Hole Straight
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Termination Type
Through Hole Straight
Contact Plating
Tin Plated Contacts
Connector Type
PCB Header
Contact Material
Brass
Connector Type
PCB Header
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
