Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172447-9610Copy
Manufacturer Standard Lead Time11 weeks
Order Code4006817
Your Part Number
3,360 In Stock
Need more?
3,360 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.150 (CNY6.9495) |
| 10+ | CNY5.220 (CNY5.8986) |
| 25+ | CNY5.010 (CNY5.6613) |
| 50+ | CNY4.040 (CNY4.5652) |
| 100+ | CNY3.060 (CNY3.4578) |
| 250+ | CNY3.030 (CNY3.4239) |
| 500+ | CNY3.010 (CNY3.4013) |
| 1000+ | CNY2.970 (CNY3.3561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.15 (CNY6.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172447-9610Copy
Manufacturer Standard Lead Time11 weeks
Order Code4006817
Contact Termination TypeThrough Hole Straight
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Termination Type
Through Hole Straight
Contact Material
Brass
Connector Type
PCB Header
SVHC
No SVHC (25-Jun-2025)
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003425
