Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172447-9604.Copy
Order Code4006816
Product RangeMini-Fit Versa Color 172447 Series
Your Part Number
1,993 In Stock
Need more?
1,993 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.100 (CNY2.373) |
| 10+ | CNY1.930 (CNY2.1809) |
| 25+ | CNY1.860 (CNY2.1018) |
| 50+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY1.800 (CNY2.034) |
| 250+ | CNY1.730 (CNY1.9549) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.10 (CNY2.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172447-9604.Copy
Order Code4006816
Product RangeMini-Fit Versa Color 172447 Series
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
Product RangeMini-Fit Versa Color 172447 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector OrientationStraight
Contact Current Rating9A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
4.2mm
Product Range
Mini-Fit Versa Color 172447 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Current Rating
9A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001535
