Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172447-9510Copy
Manufacturer Standard Lead Time13 weeks
Order Code4006813
Product RangeMini-Fit Versa Color 172447 Series
Your Part Number
3,360 In Stock
Need more?
3,360 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.350 (CNY4.9155) |
| 10+ | CNY3.990 (CNY4.5087) |
| 25+ | CNY3.620 (CNY4.0906) |
| 50+ | CNY3.340 (CNY3.7742) |
| 100+ | CNY3.070 (CNY3.4691) |
| 250+ | CNY3.010 (CNY3.4013) |
| 500+ | CNY2.940 (CNY3.3222) |
| 1000+ | CNY2.870 (CNY3.2431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.35 (CNY4.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172447-9510Copy
Manufacturer Standard Lead Time13 weeks
Order Code4006813
Product RangeMini-Fit Versa Color 172447 Series
Connector SystemsWire-to-Board
Product RangeMini-Fit Versa Color 172447 Series
Contact MaterialBrass
Connector TypePCB Header
Connector TypePCB Header
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector OrientationStraight
Contact Current Rating9A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (25-Jun-2025)
Product Range
Mini-Fit Versa Color 172447 Series
Connector Type
PCB Header
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Current Rating
9A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
