Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172447-9404Copy
Manufacturer Standard Lead Time13 weeks
Order Code4006807
Product RangeMini-Fit Versa Color 172447 Series
Your Part Number
30,638 In Stock
Need more?
30,638 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.530 (CNY2.8589) |
| 10+ | CNY2.170 (CNY2.4521) |
| 25+ | CNY2.050 (CNY2.3165) |
| 50+ | CNY1.920 (CNY2.1696) |
| 100+ | CNY1.790 (CNY2.0227) |
| 250+ | CNY1.620 (CNY1.8306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.53 (CNY2.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172447-9404Copy
Manufacturer Standard Lead Time13 weeks
Order Code4006807
Product RangeMini-Fit Versa Color 172447 Series
Connector SystemsWire-to-Board
Product RangeMini-Fit Versa Color 172447 Series
Connector ShroudShrouded
Contact MaterialBrass
Connector TypePCB Header
Connector TypePCB Header
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector OrientationStraight
Contact Current Rating9A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
Connector Shroud
Shrouded
Connector Type
PCB Header
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Current Rating
9A
Product Range
Mini-Fit Versa Color 172447 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001181
