Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172447-0706Copy
Manufacturer Standard Lead Time14 weeks
Order Code4006804
Your Part Number
7,132 In Stock
Need more?
7,132 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.340 (CNY4.9042) |
| 10+ | CNY3.690 (CNY4.1697) |
| 25+ | CNY3.390 (CNY3.8307) |
| 50+ | CNY3.090 (CNY3.4917) |
| 100+ | CNY2.810 (CNY3.1753) |
| 250+ | CNY2.770 (CNY3.1301) |
| 500+ | CNY2.660 (CNY3.0058) |
| 1000+ | CNY2.560 (CNY2.8928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.34 (CNY4.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172447-0706Copy
Manufacturer Standard Lead Time14 weeks
Order Code4006804
Connector SystemsWire-to-Board
Contact Termination TypeThrough Hole Straight
Connector ShroudShrouded
Contact MaterialBrass
Connector TypePCB Header
Connector TypePCB Header
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector OrientationStraight
Contact Current Rating9A
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Connector Systems
Wire-to-Board
Connector Shroud
Shrouded
Connector Type
PCB Header
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Current Rating
9A
Contact Termination Type
Through Hole Straight
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002632
