Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172258-4106Copy
Order Code4003331
Product RangeUltra-Fit 172258 Series
Your Part Number
3,036 In Stock
Need more?
3,036 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.540 (CNY2.8702) |
| 100+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY1.940 (CNY2.1922) |
| 1000+ | CNY1.930 (CNY2.1809) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.40 (CNY28.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172258-4106Copy
Order Code4003331
Product RangeUltra-Fit 172258 Series
Product RangeUltra-Fit 172258 Series
No. of Positions6Ways
Pitch Spacing3.5mm
For Use WithMolex Ultra-Fit Series 172253 Series Female Crimp Terminals
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Ultra-Fit 172258 Series
No. of Positions
6Ways
For Use With
Molex Ultra-Fit Series 172253 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
