Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172258-3114Copy
Order Code4003327
Product RangeUltra-Fit 172258 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY4.290 (CNY4.8477) |
Price for:Each
Minimum: 2000
Multiple: 2000
CNY8,580.00 (CNY9,695.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172258-3114Copy
Order Code4003327
Product RangeUltra-Fit 172258 Series
Product RangeUltra-Fit 172258 Series
No. of Positions14Ways
Pitch Spacing3.5mm
For Use WithMolex Ultra-Fit Series 172253 Series Female Crimp Terminals
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Ultra-Fit 172258 Series
No. of Positions
14Ways
For Use With
Molex Ultra-Fit Series 172253 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
