Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172063-0311Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2383188
Cut Tape2383189
Product RangeMega-Fit 172063 Series
Also Known As1720630311, 172063-0311
Your Part Number
31,217 In Stock
4,250 more incoming. You can reserve stock now
31,217 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.610 | CNY7.61 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.610 (CNY8.5993) |
| 106+ | CNY5.540 (CNY6.2602) |
| 318+ | CNY5.220 (CNY5.8986) |
| 850+ | CNY4.990 (CNY5.6387) |
| 2125+ | CNY4.740 (CNY5.3562) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4250+ | CNY4.650 (CNY5.2545) |
| 12750+ | CNY4.390 (CNY4.9607) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172063-0311Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2383188
Cut Tape2383189
Product RangeMega-Fit 172063 Series
Also Known As1720630311, 172063-0311
Technical Datasheet
Product RangeMega-Fit 172063 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 172063-0311 is a Mega-Fit® female crimp terminal with gold-plated copper contacts, 16 to 14AWG wire. This 172063 series crimp terminal can be used with 171692, 170001 series Mega-Fit® crimp housing, suitable for power application. For long-term reliability in virtually every industry and application.
- Current rating per contact is 23A
- Voltage rating is 600V
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Automation & Process Control
Technical Specifications
Product Range
Mega-Fit 172063 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex Mega-Fit 171692 & 170001 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Alternatives for 172063-0311
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000763
